3M MNU18-187DFIK technical specifications.
| Color | Yellow, Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 20.57mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok™ |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNU18-187DFIK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.