3M MNU18-187DMIK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 22.1mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok™ |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 1.6lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNU18-187DMIK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.