3M MNU18-187DMIX technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 100 |
| Color | Red |
| Depth | 9.39mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Length | 3m |
| Length | 22.09mm |
| Package Quantity | 100 |
| Packaging | Case |
| Sensing Distance | 3m |
| Weight | 1.25lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNU18-187DMIX to view detailed technical specifications.
No datasheet is available for this part.