
Fully insulated female wire terminal for 22-18 AWG wire, featuring a straight, free-hanging orientation. Constructed with brass contacts plated in tin, and a red nylon insulation with a 0.145-inch diameter. Rated for 600V, this terminal is RoHS compliant and suitable for crimp termination. The tab measures 0.25 inches wide and 0.032 inches thick.
3M MNU18-250DFIK technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.39mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Length | 0.87inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Scotchlok™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.7lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNU18-250DFIK to view detailed technical specifications.
No datasheet is available for this part.
