
Male quick disconnect terminal for 18-22 AWG wire. Features a tin-plated copper body and contact for reliable conductivity. Fully insulated with red nylon for safety, this free-hanging terminal has a 24.13mm length and 0.25-inch tab width.
3M MNU18-250DMIK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.17mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 24.13mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNU18-250DMIK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
