3M MP-3526/27N-WHITE technical specifications.
| Color | White |
| Lead Length | 3m |
| Length | 3m |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Roll |
| Sensing Distance | 3m |
| Series | Scotchmate™ |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for 3M MP-3526/27N-WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.