3M MP-3526/27WHITE technical specifications.
| Lead Free | Lead Free |
| Length | 4.48m |
| Material | Nylon |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M MP-3526/27WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.