3M MP2-H024-41S1-S-LR technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1008 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-H024-41S1-S-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.