The 3M MP2-H030-4CP3-S-TG30 is a hard metric connector with 30 HDR contacts, a 2mm terminal pitch, and a straight body orientation. It features a press fit termination method and is designed for through hole mounting. The connector operates reliably within a temperature range of -55°C to 125°C and has a maximum current rating of 1.5A.
3M MP2-H030-4CP3-S-TG30 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| Tradename | MetPak™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M MP2-H030-4CP3-S-TG30 to view detailed technical specifications.
No datasheet is available for this part.