3M MP2-H030-52S1-S-LR technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Length | 11.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 840 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-H030-52S1-S-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.