3M MP2-H072-41S1-TR30 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 72 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MP2-H |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1500VAC |
| Number Of PCB Rows | 4 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.079 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for 3M MP2-H072-41S1-TR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.