3M MP2-H192-41S1-S-TR30 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MP2-H192-41S1-S-TR30 to view detailed technical specifications.
No datasheet is available for this part.