This 192-contact hard metric HDR connector features a 2mm pitch and 4-row configuration. It is designed for press-fit termination and has a straight body orientation. The connector is rated for operation between -55°C and 125°C and can handle a maximum current of 1.5A. It is suitable for through-hole mounting.
3M MP2-H192-46P1-S-TR40B technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 192 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M MP2-H192-46P1-S-TR40B to view detailed technical specifications.
No datasheet is available for this part.