This 210-contact HDR hard metric through-hole connector features a straight body orientation and press fit termination method. It operates reliably between -55°C and 125°C. The connector is designed for high current applications with a maximum rating of 1.5A. It is suitable for use in a variety of board-to-board and mezzanine applications.
3M MP2-H210-46P1-S-TR30 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 210 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M MP2-H210-46P1-S-TR30 to view detailed technical specifications.
No datasheet is available for this part.