This 210-contact HDR connector features a hard metric design with a 2mm terminal pitch and a straight body orientation. It is suitable for through-hole mounting and has a maximum current rating of 1.5A. The operating temperature range is -55°C to 125°C, making it suitable for a variety of applications. The connector is designed for solder termination and is available from 3M.
3M MP2-H210-51S2-S-LR technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 210 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-H210-51S2-S-LR to view detailed technical specifications.
No datasheet is available for this part.