The 3M MP2-H240-41P1-S-PD is a hard metric backplane connector with 240 HDR contacts. It features a straight body orientation and press fit termination method. The connector operates over a temperature range of -55°C to 125°C and can handle a maximum current of 1.5A. It is designed for through hole mounting and is suitable for use in a variety of applications.
3M MP2-H240-41P1-S-PD technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-H240-41P1-S-PD to view detailed technical specifications.
No datasheet is available for this part.