The 3M MP2-H240-4HP1-S-PD is a 240-contact hard metric HDR backplane connector with a 2mm pitch. It features a straight body orientation and press-fit termination method. The connector is rated for operation between -55°C and 125°C and has a maximum current rating of 1.5A. It is designed for through-hole mounting.
3M MP2-H240-4HP1-S-PD technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-H240-4HP1-S-PD to view detailed technical specifications.
No datasheet is available for this part.