3M MP2-H240-54S1-S-TG30 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 240 |
| Contact Gender | MALE |
| Manufacturer Series | MP2 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for 3M MP2-H240-54S1-S-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.