3M MP2-HP08-41S1-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Press Fit |
| Cage Code | 76381 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for 3M MP2-HP08-41S1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.