3M MP2-HS024-42 technical specifications.
| Color | Beige |
| Depth | 15.8mm |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP2 |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-HS024-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
