3M MP2-HS096-41 technical specifications.
| Color | Beige |
| Depth | 15.8mm |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MP2 |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-HS096-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
