3M MP2-HS180-51 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Number of Positions | 180 |
| Number of Rows | 5 |
| Package Quantity | 140 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP2 |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-HS180-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.