3M MP2-HS240-51 technical specifications.
| Color | Beige |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Number of Positions | 240 |
| Number of Rows | 5 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MP2 |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-HS240-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
