3M MP2-P150-51M1-LR technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Length | 59.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 150 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-P150-51M1-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.