
90-position, 5-row female backplane connector featuring a 2mm pitch and right-angle, solder termination. Constructed with a copper alloy contact material and gold plating, it offers a 1.5A current rating and operates within a -55°C to 125°C temperature range. The beige, UL94 V-0 rated housing ensures lead-free and RoHS compliance, with through-hole mounting for board-to-board and mezzanine applications.
3M MP2-S090G-51M1-C-LR technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 32.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 35.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 224 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-S090G-51M1-C-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
