3M MP2-S096-41M1-C-KR technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-S096-41M1-C-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.