3M MP2-S216-41P1-TR30 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 216 |
| Termination Method | Press Fit |
| Cage Code | 76381 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for 3M MP2-S216-41P1-TR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.