3M MP2-SP10-51M1-KR technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Package Quantity | 840 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-SP10-51M1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.