The MetPak MP2 is a 48-position through hole backplane connector with a current rating of 1.5A. It features a gold contact plating and copper alloy contact material. The connector is rated for operating temperatures between -55°C and 125°C and meets the UL94 V-0 flammability standard. It is available in packaging quantities of 504 and can be mounted through hole, edge, or board. The MetPak MP2 is part of the MetPak MP2 series from 3M.
3M MP2-SS048-41S2-TG30 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 504 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MP2-SS048-41S2-TG30 to view detailed technical specifications.
No datasheet is available for this part.