This 90-contact SKT connector features a hard metric design with a 2mm pitch and press fit termination method. It is rated for operation between -55°C and 125°C and is designed for through-hole mounting. The connector is suitable for high-current applications with a maximum rating of 1.5A.
3M MP2-SS090-51P1-LR technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 90 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-SS090-51P1-LR to view detailed technical specifications.
No datasheet is available for this part.