The 3M MP2-SS090-51P1-TR30 is a 90-position through-hole backplane connector with a beige color and gold contact plating. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -55°C and 125°C. The connector is available in bulk packaging and is not RoHS compliant. It features a press-fit termination and can be mounted through-hole, edge, or on a board.
3M MP2-SS090-51P1-TR30 technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 90 |
| Number of Rows | 5 |
| Package Quantity | 336 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MetPak™ MP2 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MP2-SS090-51P1-TR30 to view detailed technical specifications.
No datasheet is available for this part.