The 240-contact SKT hard metric through-hole backplane connector features a straight body orientation and solder termination method. It operates over a temperature range of -55 to 125 degrees Celsius and can handle a maximum current rating of 1.5 amps. This connector is suitable for through-hole mounting and is designed for use in backplane applications.
3M MP2-SS240-51S1-KR technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-SS240-51S1-KR to view detailed technical specifications.
No datasheet is available for this part.