3M MT18-187L technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Length | 3m |
| Length | 3m |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MT18-187L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
