3M MTI14-187C technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Gender | Male |
| Insulation | Fully Insulated |
| Lead Length | 3m |
| Length | 3m |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Highland™ |
| Termination | Standard |
| Weight | 1.142lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MTI14-187C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.