The MU10-6FFBK is a crimp terminal from 3M, featuring a copper contact material with tin plating. It has a non-insulated design and is intended for free hanging applications. Available in bulk packaging, these terminals are part of the Scotchlok series and are suitable for use with wire gauges between 10AWG and 12AWG.
3M MU10-6FFBK technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MU10-6FFBK to view detailed technical specifications.
No datasheet is available for this part.