3M MU14-10RHTK technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 8.38mm |
| Features | High Temperature |
| Insulation | Non-Insulated |
| Length | 0.93inch |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 1.5lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MU14-10RHTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.