3M MU14-110DFX technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Standard |
| Weight | 5.6oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MU14-110DFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.