3M MU14-14FLK technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.92mm |
| Insulation | Non-Insulated |
| Length | 22.86mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | SNAP |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MU14-14FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.