3M MU14-250DFK technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 16.76mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Standard |
| Weight | 1.5lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MU14-250DFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.