3M MU14-8FLK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Insulation | Non-Insulated |
| Length | 17.27mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 1.655lb |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MU14-8FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.