3M MU18-187DF/FLAGK technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MU18-187DF/FLAGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.