3M MU18-4R/SK technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Non-Insulated |
| Lead Length | 3m |
| Length | 15.24mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 1.59lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MU18-4R/SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.