3M MU20-110/32DFK-A technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Standard |
| Weight | 3.2oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MU20-110/32DFK-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.