3M MU24-4RK technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 0.45inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 6.72oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MU24-4RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.