
Insulated fork terminal for 10-12 AWG wire, featuring a straight, free-hanging mount and crimp termination. Constructed from copper with tin plating and a yellow vinyl insulation, this component offers a 0.25-inch insulation diameter and a 1.03-inch overall length. Approvals include UL and CSA.
3M MV10-10FLX technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 1.03inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.3lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MV10-10FLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
