
Fork tongue crimp terminal for 10-12 AWG wire, featuring a 1/4 inch stud size and 0.250 inch insulation outer diameter. Constructed with copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. The insulated vinyl housing is yellow, with a straight orientation and free-hanging mount. Approvals include UL and CSA.
3M MV10-14FLX technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.92mm |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 1.24inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Shrouded | No (Without) |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 1.02mm |
| Weight | 3lb |
| Width | 10.92mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MV10-14FLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
