
Insulated ring tongue terminal for 10-12 AWG wire, featuring a straight orientation and tin-plated copper contacts. This yellow vinyl insulated terminal offers a 32mm length and 13.46mm depth, designed for crimp termination. Approvals include UL and CSA, with packaging in bulk cartons.
3M MV10-516R/SX technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0528 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.46mm |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 32mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | Scotchlok |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 3.1lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MV10-516R/SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
