
Insulated fork terminal for 10-12 AWG wire, featuring a straight, non-shrouded orientation and M4 stud size. Constructed from copper with tin plating, it offers a 600V voltage rating and a 26.16mm length. The yellow vinyl insulation is compliant with UL and CSA approvals.
3M MV10-8FLX technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.12mm |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 26.16mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Case |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | Scotchlok |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 1.02mm |
| Voltage Rating | 600V |
| Weight | 2.4lb |
| Width | 8.13mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MV10-8FLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
