3M MV14-610RK technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.63mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 25.65mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Stud |
| Weight | 0.041835oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MV14-610RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.