3M MV18-610RK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.63mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 25.65mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Stud |
| Weight | 2.415lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MV18-610RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.